RS PRO Matt Die Cast Zinc Flap with a Fixed Pin, Bolt-On Fixing, 50 mm x 50mm x 11.5 mm
- RS庫存編號:
- 188-929
- 製造商:
- RS PRO
小計(1 包,共 2 件)*
HK$299.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 6 件從 2026年11月19日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$299.10 | HK$149.55 |
* 參考價格
- RS庫存編號:
- 188-929
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Material | Die Cast Zinc | |
| Product Type | Hinge | |
| Hinge Type | Flap | |
| Length | 50mm | |
| Closing Type | Free Swinging | |
| Width | 50mm | |
| Thickness | 11.5mm | |
| Fixing Method | Bolt-On | |
| Pin Style | Fixed | |
| Fixing Hole Size | M6 | |
| Finish | Matt | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Material Die Cast Zinc | ||
Product Type Hinge | ||
Hinge Type Flap | ||
Length 50mm | ||
Closing Type Free Swinging | ||
Width 50mm | ||
Thickness 11.5mm | ||
Fixing Method Bolt-On | ||
Pin Style Fixed | ||
Fixing Hole Size M6 | ||
Finish Matt | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Die Cast Zinc Back Flap Hinge, 50 x 50mm
A tough back flap hinge intended for internal fitting to cupboards and cabinets providing a clean external appearance. ;Constructed from Die Cast Zinc with a Nickel Plated Steel pin and finished in a powder black coating the hinge is hard wearing, corrosion resistant and protected against knocks and scratches.;Fit for inside and outside use the back flap hinge is suitable for a wide range of applications including industrial and commercial furniture, enclosures and electrical cabinets.
Features and Benefits
Back flap hinge;Internal fit;Die Cast Zinc;Matt black powder coating;Nickel Plated Steel pin;Countersunk holes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 50 mm x 76mm x 11.5 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 60 mm x 120mm x 15 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Zinc Alloy Flag with a Lift Off Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Technopolymer Flap 67 mm x 55mm x 15 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Ganter Matt Die Cast Zinc Lift Off 63 mm x 15mm x 15 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm