RS PRO Steel Butt with a Fixed Pin, Screw Fixing, 75 mm x 49mm x 1.4 mm
- RS庫存編號:
- 264-6404
- 製造商:
- RS PRO
小計(1 包,共 10 件)*
HK$154.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 70 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$15.44 | HK$154.40 |
* 參考價格
- RS庫存編號:
- 264-6404
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Butt Hinge | |
| Material | Steel | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 75mm | |
| Width | 49mm | |
| Thickness | 1.4mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Fixing Hole Size | 7 mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Butt Hinge | ||
Material Steel | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 75mm | ||
Width 49mm | ||
Thickness 1.4mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Fixing Hole Size 7 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Steel Butt Hinge Screw
Enhance door installation with this reliable RS PRO steel butt hinge screw. Easy to attach one side to the frame and the other to the door using screws for a smooth and wide-angle door swing. Crafted from durable steel, this hinge screw ensures long-lasting reliability, impact resistance, and rust-proof performance, while the fixed-pin construction provides enhanced security for entry doors accessible from the outside. Suitable for internal and external doors in buildings, as well as window installations. These RS PRO hinges are a high quality solution for easy, secure, and durable door setups.
Features and Benefits:
Applications:
Butt hinges are essential hardware components used for door installation and functionality and are able to provide smooth movement, stability, and support to doors and other fixtures. Whether for residential or commercial use, butt hinges ensure reliable performance and durability for secure and seamless door operation. They are versatile and can be used in a wide range of applications in interior and exterior doors, furniture, gates, fences, windows, and remodeling projects.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Small Pack Size: 4365058
Large Pack Size: 2646404
相关链接
- RS PRO Steel Butt with a Fixed Pin 75 mm x 49mm x 1.4 mm
- RS PRO Zinc Plated Steel Butt with a Fixed Pin 75 mm x 49mm x 1.4 mm
- RS PRO Electro Brass Steel Butt with a Fixed Pin 75 mm x 49mm x 1.4 mm
- Savigny Steel Butt with a Fixed Pin 20 mm x 34mm x 1.5 mm
- Savigny Steel Butt with a Fixed Pin 40 mm x 24mm x 2 mm
- Southco Black Butt with a Fixed Pin 52 mm x 57mm x 10.4 mm
- Elesa Zinc Alloy Butt with a Fixed Pin 50 mm x 63mm x 11.5 mm
- Steinbach & Vollman Polycarbonate Butt with a Fixed Pin 40 mm x 40mm x 5 mm