RS PRO Zinc Plated Steel Butt with a Fixed Pin, Screw Fixing, 75 mm x 49mm x 1.4 mm
- RS庫存編號:
- 436-5070
- 製造商:
- RS PRO
享受批量購買折扣
額外添加10件可節省HK$3.00
查看批量定價選項小計(1 包,共 2 件)*
HK$24.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 262 件從 2026年11月09日 起發貨
- 加上 1,158 件從 2026年11月11日 起發貨
- 加上 760 件從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$12.05 | HK$24.10 | - |
| 10 - 18 | HK$11.75 | HK$23.50 | HK$3.00 |
| 20 - 78 | HK$11.20 | HK$22.40 | HK$17.00 |
| 80 - 398 | HK$10.95 | HK$21.90 | HK$88.00 |
| 400 + | HK$8.95 | HK$17.90 | HK$1,240.00 |
* 參考價格
- RS庫存編號:
- 436-5070
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Butt Hinge | |
| Material | Steel | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 75mm | |
| Width | 49mm | |
| Thickness | 1.4mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Fixing Hole Size | 7 mm | |
| Finish | Zinc Plated | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Butt Hinge | ||
Material Steel | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 75mm | ||
Width 49mm | ||
Thickness 1.4mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Fixing Hole Size 7 mm | ||
Finish Zinc Plated | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
豁免
RS PRO Steel Butt Hinge Screw, 75 mm x 49 mm x 1.4 mm
This steel butt hinge screw from RS PRO makes installing a door fast and easy. Simply screw one side to the frame and the other side to the door for a free-swinging, smooth motion when opening a door at wide angles.
The hinge is resistant to abrasion and rust thanks to its steel material. It's also highly durable and impact-resistant, so it will last a long time even in demanding industrial environments.
This hinge screw features a fixed-pin construction that makes it hard to disassemble, so it offers increased security on entry or exit doors where hinges can be accessed from the outside. You can use it for internal and external doors in buildings and shops or for window installations.
Features and Benefits
Small Pack Size: 4365070
Large Pack Size: 2646405
相关链接
- RS PRO Zinc Plated Steel Butt with a Fixed Pin 75 mm x 49mm x 1.4 mm
- RS PRO Steel Butt with a Fixed Pin 75 mm x 49mm x 1.4 mm
- RS PRO Electro Brass Steel Butt with a Fixed Pin 75 mm x 49mm x 1.4 mm
- Pinet Zinc Plated Steel Butt 60 mm x 60mm x 2 mm
- Savigny White Zinc Plated Steel Butt 40 mm x 24.4mm x 2 mm
- Savigny White Zinc Coated Steel Butt 75 mm x 90mm x 3 mm
- RS PRO Zinc Plated Steel Butt with a Fixed Pin 100 mm x 71mm x 1.75 mm
- Pinet Zinc Plated Steel Butt with a Barrel Pin 50 mm x 40mm x 1.2 mm