RS PRO Black Powder Coated Plastic Friction with a Fixed Pin, Screw Fixing, 61.5 mm x 60mm x 13.5 mm
- RS庫存編號:
- 438-9903
- 製造商:
- RS PRO
享受批量購買折扣
額外添加30件可節省HK$147.51
查看批量定價選項小計(1 包,共 6 件)*
HK$739.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 660 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 6 - 24 | HK$123.167 | HK$739.00 | - |
| 30 - 54 | HK$118.25 | HK$709.50 | HK$147.51 |
| 60 - 174 | HK$113.283 | HK$679.70 | HK$593.04 |
| 180 - 894 | HK$110.833 | HK$665.00 | HK$2,220.12 |
| 900 + | HK$107.517 | HK$645.10 | HK$14,085.00 |
* 參考價格
- RS庫存編號:
- 438-9903
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Friction Hinge | |
| Material | Plastic | |
| Hinge Type | Friction | |
| Length | 61.5mm | |
| Closing Type | Free Swinging | |
| Width | 60mm | |
| Thickness | 13.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Black Powder Coated | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Friction Hinge | ||
Material Plastic | ||
Hinge Type Friction | ||
Length 61.5mm | ||
Closing Type Free Swinging | ||
Width 60mm | ||
Thickness 13.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Black Powder Coated | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Plastic Stay Put Hinges
Plastic stayput hinge with built-in spring stop
Closed/open at 90°, and open at 180°
Overall size 60 x 61.5mm. Tongue width 31.5mm, stand-off height 13.5mm
Temperature range -40°C to +105°C
Fixing hole diameter M5
相关链接
- RS PRO Plastic Friction with a Fixed Pin 61.5 mm x 60mm x 13.5 mm
- RS PRO Powder Coated Aluminium Friction with a Fixed Pin 40 mm x 38mm x 10 mm
- Southco Black Powder Coated Aluminium Friction with a Fixed Pin 38 mm x 40mm x 3 mm
- Southco Black Powder Coated Zinc Alloy Friction with a Fixed Pin 50.8 mm x 57.2mm x 4.5 mm
- Elesa Matt Zinc Alloy Friction 40 mm x 40mm x 13.5 mm
- Elesa Matt Zinc Alloy Friction 60 mm x 60mm x 18.5 mm
- RS PRO Black Polyester Powder Coated Zinc Alloy Butt with a Fixed Pin 60 mm x 60mm x 15 mm
- Pinet Anodised Aluminium Friction with a Removable Pin Pin 77.5 mm x 60mm x 16 mm