RS PRO Stainless Steel Butt with a Fixed Pin, Screw Fixing, 100 mm x 100mm x 2.5 mm
- RS庫存編號:
- 726-4113
- 製造商:
- RS PRO
享受批量購買折扣
額外添加10件可節省4%
查看批量定價選項小計(1 包,共 2 件)*
HK$861.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 42 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$430.90 | HK$861.80 | - |
| 10 - 18 | HK$413.65 | HK$827.30 | 4% |
| 20 - 78 | HK$396.40 | HK$792.80 | 8% |
| 80 - 398 | HK$387.80 | HK$775.60 | 10% |
| 400 + | HK$319.15 | HK$638.30 | 25% |
* 參考價格
- RS庫存編號:
- 726-4113
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 100mm | |
| Closing Type | Free Swinging | |
| Width | 100mm | |
| Thickness | 2.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Material Stainless Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 100mm | ||
Closing Type Free Swinging | ||
Width 100mm | ||
Thickness 2.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Standard Stainless Steel Hinges
Stainless steel riveted pin for additional security
Supplied with stainless steel sheet metal countersunk screws
相关链接
- Pinet Black Polyamide Butt 50 mm x 100mm x 5.9 mm
- Savigny Stainless Steel Butt with a Fixed Pin 40 mm x 24mm x 2 mm
- Savigny Stainless Steel Butt with a Fixed Pin 20 mm x 34mm x 1.5 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 60 mm x 60mm x 2 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 120 mm x 60mm x 2 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 40 mm x 40mm x 2 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 100 mm x 80mm x 3 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 70 mm x 70mm x 2 mm