MikroElektronika 4 x 4 Key Keypad MikroBus Click Board

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$114.80

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 5 件從 2026年7月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$114.80
5 +HK$110.20

* 參考價格

RS庫存編號:
136-0730
Distrelec 貨號:
301-63-611
製造零件編號:
MIKROE-1889
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Development Kit

Standards/Approvals

RoHS

Kit Name

4 x 4 Key

User Interface

Keypad

Kit Classification

MikroBus Click Board

4x4 Key click mikroBUS™


A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The 4x4 Key click has a 16-button keypad which allows multiple keys to be pressed simultaneously. The status of the switches is read by a pair of 8-bit parallel-in serial-out shift registers and silk screened legends on the PCB to identify each of the pushbutton switches. Communications with the target microcontroller are via an SPI mikroBUS™ interface and the board requires a 3.3 or 5V power supply.

Click mikroBUS™ Human-Machine Interface Boards


Note

Click board comes with the header strips soldered.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。