MikroElektronika Cap Touch Click MikroBus Click Board for AT42QT1010
- RS庫存編號:
- 174-5603
- 製造零件編號:
- MIKROE-2888
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$170.20
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$170.20 |
| 5 + | HK$166.80 |
* 參考價格
- RS庫存編號:
- 174-5603
- 製造零件編號:
- MIKROE-2888
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | HMI Development Tool | |
| Standards/Approvals | RoHS | |
| Kit Name | Cap Touch Click | |
| Kit Classification | MikroBus Click Board | |
| Featured Device | AT42QT1010 | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type HMI Development Tool | ||
Standards/Approvals RoHS | ||
Kit Name Cap Touch Click | ||
Kit Classification MikroBus Click Board | ||
Featured Device AT42QT1010 | ||
- COO (Country of Origin):
- RS
MikroElektronika Cap Touch Click board
The MikroElektronika cap touch click board is a capacitive touch sensing button. This click can sense touch even through plastic, wood or other dielectric materials that are used to protect the surface of the PCB or the sensor pad. The MIKROE-2888 cap touch click can be activated by touch and unlike the mechanical button, the capacitive touch button lasts much longer. This touch-sensitive click on a device allows to accommodate a compact design and opens possibilities for various kinds of human-machine interface.
Features and Benefits
• A single-key QTouch® touch sensor IC
• Auto-calibrating and detection integration algorithms improve touch sensing quality
• Input supply voltage is 3.3V and 5V
• Max ON duration for improved obstacle problem handling
• Patented QTouch® sensing technology allows for low power consumption
Applications
• Environments with a switch or a button requirement
• Touch activated lighting controls and control panels
相关链接
- MikroElektronika Cap Extend Capacitive Touch MikroBus Click Board for MPR121
- MikroElektronika Cap Extend 3 Click MikroBus Click Board for MTCH105
- MikroElektronika TouchClamp Capacitive Touch MikroBus Click Board for TPL0501
- MikroElektronika TouchKey 2 Capacitive Touch MikroBus Click Board for ATtiny817
- MikroElektronika ProxFusion 3 Click Capacitive Touch Sensor MikroBus Click Board for IQS292A
- MikroElektronika Capsense Click MikroBus Click Board for CY8C20IA0
- MikroElektronika Touchpad 2 Click Capacitive Touch Add On Board for IQS525 for mikroBUS Socket
- MikroElektronika Thumbstick Joystick MikroBus Click Board