MikroElektronika Touchpad 2 Click Capacitive Touch Add On Board for IQS525 for mikroBUS Socket
- RS庫存編號:
- 247-5643
- 製造零件編號:
- MIKROE-4594
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$98.60
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$98.60 |
| 5 + | HK$95.70 |
* 參考價格
- RS庫存編號:
- 247-5643
- 製造零件編號:
- MIKROE-4594
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | HMI Development Tool | |
| Standards/Approvals | No | |
| Featured Device | IQS525 | |
| Kit Name | Touchpad 2 Click | |
| Kit Classification | Add On Board | |
| For Use With | mikroBUS Socket | |
| User Interface | Capacitive Touch | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type HMI Development Tool | ||
Standards/Approvals No | ||
Featured Device IQS525 | ||
Kit Name Touchpad 2 Click | ||
Kit Classification Add On Board | ||
For Use With mikroBUS Socket | ||
User Interface Capacitive Touch | ||
The MikroElektronika Touchpad 2 Click is a compact add on board that easily integrates projected capacitive touch into their applications. This board features the IQS525, a projected capacitive touch and proximity trackpad or touchscreen controller from Azoteq. This Click board is characterized by embedded gesture engine recognition for simple gestures, as well as built in noise detection and filtering. This Click board is suitable for human machine interfaces, keypad or scrolling functions, single finger gesture based interfaces, and more.
Multi touch and multi hover support
Automatic drift compensation
Embedded gesture engine recognition for simple gestures
相关链接
- MikroElektronika Touchpad 4 Click Capacitive Touch Capacitive Touch Sensor, Module for Capacitive Touch Controller for
- MikroElektronika Current Click Add On Board MikroBus
- MikroElektronika Turbidity Click Add On Board MikroBus
- MikroElektronika TouchClamp Capacitive Touch MikroBus Click Board for TPL0501
- MikroElektronika Cap Extend Capacitive Touch MikroBus Click Board for MPR121
- MikroElektronika TouchKey 2 Capacitive Touch MikroBus Click Board for ATtiny817
- MikroElektronika Proximity Click Motion Sensor Add On Board MikroBus
- MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBus