享受批量購買折扣
額外添加5件可節省HK$35.00
查看批量定價選項小計(1 件)*
HK$231.90
訂單超過 HK$250.00 免費送貨
有庫存
- 45 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$231.90 | - |
| 5 + | HK$224.90 | HK$35.00 |
* 參考價格
- RS庫存編號:
- 904-8405
- 製造零件編號:
- DM160220
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Kit Name | mTouch | |
| User Interface | Capacitive Touch | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Kit Name mTouch | ||
User Interface Capacitive Touch | ||
MTCH101 Capacitive Touch/Proximity Sensor Development Kit
The MTCH101 Development Kit from Microchip provides a simple to use platform for evaluating Microchips mTouch™ technology. The kit consists of a controller board and a proximity sensor daughter board, everything needed to get exploring straight out the box. Featured is the MTCH101 Capacitive Touch Controller, a single-channel device that processes the inputs produced by a capacitive touch/proximity sensor.
The controller board is flexible in that it can be used in conjunction with sensors other than the supplied sensor board. Users can simply connect the sensor under test to the controller board header.
Features
LED Touch Indication
Touch Sensitivity Adjustment via Potentiometer
Power Consumption Management
Proximity Sensor Included
Kit Contents
1 x MTCH101 Controller Board
1 x Proximity Sensor Board
1 x USB Cable
Human Machine Interface (HMI), Microchip
相关链接
- Microchip mTouch Capacitive Touch
- Microchip Capacitive Touch Evaluation Kit
- MikroElektronika Touchpad 4 Click Capacitive Touch Capacitive Touch Sensor, Module for Capacitive Touch Controller for
- Microchip MTCH108 Capacitive Touch Evaluation Kit for MTCH108 for MTCH102/MTCH105/MTCH108
- Microchip ATMXT2952TD-C2UEN1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT2952TD-C2U002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT336UD-MAUR002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT2952TD-C2UR001 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA