小計(1 件)*
HK$3,917.40
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,917.40 |
* 參考價格
- RS庫存編號:
- 254-2615
- 製造零件編號:
- 41239004
- 製造商:
- PFAFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PFAFF | |
| Lifting Mechanism | Manual | |
| Product Type | Hoist | |
| Lifting Height | 1m | |
| Standards/Approvals | EN 12385 SE-znk 2160 sZ-spa, EN 12385 FE-znk 1770 sZ-spa | |
| Load Capacity | 650kg | |
| 選取全部 | ||
|---|---|---|
品牌 PFAFF | ||
Lifting Mechanism Manual | ||
Product Type Hoist | ||
Lifting Height 1m | ||
Standards/Approvals EN 12385 SE-znk 2160 sZ-spa, EN 12385 FE-znk 1770 sZ-spa | ||
Load Capacity 650kg | ||
- COO (Country of Origin):
- CN
The PFAFF console mounted winch is used today for a variety of lifting and pulling applications. It has light weight robust stamped steel housing and spur gear drive for optimal efficiency and comfortable handling. Also it has automatic load pressure brake for save holding of the load in any position. An unintentional brake release is prevented.
All parts are zinc-plated for increased corrosion protection
Easy and quick mounting to consoles
相关链接
- Tractel Manual 3 m 500 kg Hoist, 272989
- Tractel Manual 6 m 500 kg Hoist, 273259
- YALE Manual 1.5 m 500 kg Hoist, 2300070
- PFAFF Manual 216 mm 800 kg Winch, N03300004
- PFAFF Manual 156 mm 300 kg Winch, N03300001
- PFAFF Manual 800 mm 900 kg Winch, 41239006
- PFAFF Manual 216 mm 800 kg Winch, N03300007
- PFAFF Manual 156 mm 300 kg Winch, N03300006