小計(1 件)*
HK$5,903.80
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,903.80 |
* 參考價格
- RS庫存編號:
- 254-2622
- 製造零件編號:
- N03300007
- 製造商:
- PFAFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PFAFF | |
| Lifting Mechanism | Manual | |
| Product Type | Winch | |
| Lifting Height | 216mm | |
| Motor Operating Voltage | 240V | |
| Standards/Approvals | No | |
| Load Capacity | 800kg | |
| 選取全部 | ||
|---|---|---|
品牌 PFAFF | ||
Lifting Mechanism Manual | ||
Product Type Winch | ||
Lifting Height 216mm | ||
Motor Operating Voltage 240V | ||
Standards/Approvals No | ||
Load Capacity 800kg | ||
- COO (Country of Origin):
- CN
The PFAFF super gear drive manual wire rope winch is suitable for use in areas where electricity is not available or where electric appliances can not be
safely operated on account of water, mud or dirt. It has automatic load pressure brake for safe holding and extremely sensitive lowering of the load. Unintentional brake release is prevented even with swinging loads.
Rope drum on bush bearings for flawless rope lead-off
High visibility
Suitable for operation in ambient temperatures of -100 to +500
Easy and quick mounting onto walls, poles, towers etc
Pivotable handle
Spur gear drive for optimal efficiency
Compact design
相关链接
- PFAFF Manual 216 mm 800 kg Winch, N03300004
- PFAFF Manual 800 mm 900 kg Winch, 41239006
- PFAFF Manual 156 mm 300 kg Winch, N03300001
- PFAFF Manual 156 mm 300 kg Winch, N03300006
- PFAFF Manual 1 m 650 kg Hoist, 41239004
- MSA Safety Level Wind Mechanism 342 mm 225 kg Winch, 10153829
- Eclipse Manual 75 mm 100 kg Lifting Magnet, ULE0100
- Tractel Manual 3 m 500 kg Hoist, 272989