3M Black Hook & Loop Tape, 25mm x 2.5 m
- RS庫存編號:
- 163-4737
- Distrelec 貨號:
- 301-22-209
- 製造零件編號:
- 3M SJ354B 25mm x2,5m
- 製造商:
- 3M
可享批量折扣
查看批量定價選項小計(1 件)*
HK$415.30
訂單超過 HK$250.00 免費送貨
有庫存
- 492 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$415.30 |
| 15 - 39 | HK$403.80 |
| 40 + | HK$387.30 |
* 參考價格
- RS庫存編號:
- 163-4737
- Distrelec 貨號:
- 301-22-209
- 製造零件編號:
- 3M SJ354B 25mm x2,5m
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Product Type | Hook & Loop Tape | |
| Width | 25mm | |
| Length | 2.5m | |
| Colour | Black | |
| Pre-cut | No | |
| Trade Name | Dual Lock | |
| Material | Polypropylene (Stem/Heads and Backing), Synthetic Rubber On Polyethylene Foam (Adhesive) | |
| Hook & Loop Type | Interlocking Fastener | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, SVHC exempt | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Product Type Hook & Loop Tape | ||
Width 25mm | ||
Length 2.5m | ||
Colour Black | ||
Pre-cut No | ||
Trade Name Dual Lock | ||
Material Polypropylene (Stem/Heads and Backing), Synthetic Rubber On Polyethylene Foam (Adhesive) | ||
Hook & Loop Type Interlocking Fastener | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, SVHC exempt | ||
豁免
3M Hook and Loop Tape, Rubber Adhesive, 5.8mm Thickness - Dual Lock Series - 3M SJ354B 25mm x2,5m
Need to hang signage around your workspace? Stick it up with this hook and loop tape from 3M. Its rubber adhesive grips tightly to surfaces, so you can be sure of a secure fix every time. Thanks to an audible snap that tells you when it's properly fastened, you can assemble your workpiece with confidence. As the tape measures just 5.8mm thick, it achieves a discreet finish and doesn't add bulk. Use it on everything from plastics to painted surfaces.
Features & Benefits
• Simply press down to achieve quick bonds
• Works at temperatures up to +50°C for use in challenging settings
• Sold as a 2.5m length roll for convenience
Applications
• Office signage
• Retail units
• Logistics industry
The product's bonds can be opened and closed 1000 times, giving you long-lasting, reliable fastenings.
Hook and Loop tape will not degrade in water and water doesn't affect the holding strength of the tape.
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
相关链接
- 3M Transparent Hook & Loop Tape, 25mm x 2.5 m
- 3M Black Hook & Loop Tape, 25mm x 2.5 m
- 3M Black Hook & Loop Tape, 25mm x 5 m
- 3M Black Hook & Loop Tape, 25mm x 1.25 m
- 3M Black Hook & Loop Tape, 25mm x 45.7 m
- 3M White Hook & Loop Tape, 25mm x 1.25 m
- 3M Transparent Hook & Loop Tape, 25mm x 5 m
- 3M White Hook & Loop Tape, 25mm x 45.7 m