RS PRO Black Hook & Loop Tape, 50mm x 2.5 m

享受批量購買折扣

額外添加15件可節省HK$147.00

查看批量定價選項

小計(1 件)*

HK$244.90

Add to Basket
選擇或輸入數量
有庫存
  • 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 14HK$244.90-
15 - 74HK$235.10HK$147.00
75 +HK$193.50HK$3,855.00

* 參考價格

RS庫存編號:
217-6998
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Width

50mm

Product Type

Hook & Loop Tape

Length

2.5m

Thickness

50mm

Colour

Black

Pre-cut

No

Hook & Loop Type

Hook & Loop

Maximum Operating Temperature

100°C

Standards/Approvals

No

不相容

COO (Country of Origin):
GB

RS PRO Sew On Hook and Loop Tape, Black


Introducing the range of RS PRO Hook and Loop Tapes, an ideal solution for cable management applications. Thanks to the self-engaging hook and loop design, conventional single-use fasteners like screws, clips, rivets and more are now a thing of the past. The tape can be easily and frequently re-positioned and re-used as necessary, while the fabric of this hook and loop tape is much thinner and therefore more flexible for a range of applications.

Features and Benefits:


  • This RS PRO hook and loop tape is a durable and re-usable solution for tidying, bundling and sorting cables and can easily be attached using a sew on method

  • The tape has been designed with mushroom head hooks that create an audible snap when the fastener is locked in place with the loop side

  • Thanks to the polyamide and polyester fabric material, the tape lends itself to repeated fastening and unfastening, while the soft and flexible surface offers protection from damage caused by overtightening caused by conventional fasteners

  • The black colour of the hook and loop fastener ensures a professional and unobtrusive finish

  • UV resistant and weatherproof – suitable for outdoor applications like use on construction and building sites

  • Supplied on a 2500 mm roll

  • Applications:


    Hook and loop fasteners are a great solution for general purpose use as well as more specialised applications like cable management. Tape like this is a great alternative to other fixings and is most often used in applications where a strong and reliable attachment is required like:

  • Attaching objects to secure surfaces

  • Hanging graphics and banners that change frequently

  • Automotive industry

  • Medical supplies such as securing a brace

  • Cable management and tidying

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。