享受批量購買折扣
額外添加6件可節省HK$60.00
查看批量定價選項小計(1 件)*
HK$252.10
訂單超過 HK$250.00 免費送貨
有庫存
- 122 件準備從其他地點送貨
- 加上 100 件從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | HK$252.10 | - |
| 6 - 8 | HK$242.10 | HK$60.00 |
| 9 + | HK$230.00 | HK$198.90 |
* 參考價格
- RS庫存編號:
- 890-4180
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Hook & Loop Tape | |
| Width | 50mm | |
| Length | 5m | |
| Colour | Black | |
| Pre-cut | No | |
| Quantity Per Package | 1Per Pack | |
| Trade Name | RS PRO | |
| Hook & Loop Type | Hook & Loop | |
| Material | Nylon | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Hook & Loop Tape | ||
Width 50mm | ||
Length 5m | ||
Colour Black | ||
Pre-cut No | ||
Quantity Per Package 1Per Pack | ||
Trade Name RS PRO | ||
Hook & Loop Type Hook & Loop | ||
Material Nylon | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
RS PRO Black Hook & Loop Tape, 50 mm x 5 m
This RS PRO hook and loop tape is a great solution for general industrial use where a strong and reliable attachment is needed. Simply cut to length, remove the backing, press onto opposing surfaces and it's ready to use.
Premium AC1 acrylic adhesive backing offers excellent moisture-resistance and temperature stability. The tape also clings well to cold, damp surfaces as well as low surface energy products such as PVC and polyethylene. The adhesive is designed to provide excellent tack and shear strength so that the tape doesn't dislodge from the surface easily, even after repeated pulling.
As part of the RS PRO series, this tape is stringently tested for quality and consistency. As the tape is UV-resistant and weather-proof, it's suitable for a range of outdoor uses including in construction settings.
Features and Benefits
• RS PRO hook and loop tape
• Black in colour
• Premium AC1 acrylic adhesive for weather protection
• Length of 5 m
• Width of 50 mm
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards (for protection from electrostatic damage)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- Velcro Black Hook & Loop Tape, 50mm x 5 m
- VELCRO® Black Hook & Loop Tape, 50mm x 5 m
- Velcro Black Hook & Loop Tape, 50mm x 1 m
- Velcro Black Hook & Loop Tape, 50mm x 1.8 m
- RS PRO Black Hook & Loop Tape, 50mm x 2.5 m
- RS PRO Black Hook & Loop Tape, 50mm x 1 m
- RS PRO Black Hook & Loop Tape, 50mm x 25 m
- RS PRO Black Hook & Loop Tape, 50mm x 1.8 m