可享批量折扣
查看批量定價選項小計(1 件)*
HK$70.80
訂單超過 HK$250.00 免費送貨
有庫存
- 51 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 5 | HK$70.80 |
| 6 - 29 | HK$68.10 |
| 30 + | HK$56.10 |
* 參考價格
- RS庫存編號:
- 890-4171
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Width | 22mm | |
| Product Type | Hook & Loop Tape | |
| Length | 5m | |
| Thickness | 1.2mm | |
| Colour | White | |
| Pre-cut | No | |
| Quantity Per Package | 1Per Pack | |
| Trade Name | RS PRO | |
| Material | Polyethylene, Nylon | |
| Hook & Loop Type | Loop | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Width 22mm | ||
Product Type Hook & Loop Tape | ||
Length 5m | ||
Thickness 1.2mm | ||
Colour White | ||
Pre-cut No | ||
Quantity Per Package 1Per Pack | ||
Trade Name RS PRO | ||
Material Polyethylene, Nylon | ||
Hook & Loop Type Loop | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
RS Pro Self-Adhesive Loop Coins
These die-cut coin-shaped pieces are supplied on a clear poly-liner roll for easy application. High tack, hot melt, rubber-based adhesive is coated to the back of these loop coins which provides an instant bond to a variety of surfaces, including glass, metal, wood and plastic.
相关链接
- Velcro White Hook & Loop Tape, 22mm x 5 m
- RS PRO White Hook & Loop Tape, 22mm x 5 m
- RS PRO Black Hook & Loop Tape, 22mm x 5 m
- Velcro White Hook Tape, 22mm x 5 m
- Velcro Black Loop Tape, 22mm x 5 m
- RS PRO White Hook & Loop Tape, 20mm x 5 m
- RS PRO White Hook & Loop Tape, 50mm x 5 m
- Velcro White Hook & Loop Tape, 50mm x 5 m