Velcro White Hook & Loop Tape, 50mm x 5 m
- RS庫存編號:
- 918-1252
- Distrelec 貨號:
- 301-18-575
- 製造零件編號:
- VEL-EC60244
- 製造商:
- Velcro
享受批量購買折扣
額外添加6件可節省2%
查看批量定價選項小計(1 件)*
HK$458.60
訂單超過 HK$250.00 免費送貨
有庫存
- 16 件準備從其他地點送貨
- 加上 5 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | HK$458.60 | - |
| 6 - 14 | HK$445.80 | 2% |
| 15 + | HK$433.90 | 5% |
* 參考價格
- RS庫存編號:
- 918-1252
- Distrelec 貨號:
- 301-18-575
- 製造零件編號:
- VEL-EC60244
- 製造商:
- Velcro
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Velcro | |
| Product Type | Hook & Loop Tape | |
| Width | 50mm | |
| Length | 5m | |
| Thickness | 5.7mm | |
| Colour | White | |
| Pre-cut | No | |
| Quantity Per Package | 1Per Pack | |
| Trade Name | Heavy Duty | |
| Hook & Loop Type | Hook & Loop | |
| Material | Polyamide | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Velcro | ||
Product Type Hook & Loop Tape | ||
Width 50mm | ||
Length 5m | ||
Thickness 5.7mm | ||
Colour White | ||
Pre-cut No | ||
Quantity Per Package 1Per Pack | ||
Trade Name Heavy Duty | ||
Hook & Loop Type Hook & Loop | ||
Material Polyamide | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- ES
The Velcro heavy duty tape is a white hook and loop tape. It is available as back to back components, hook on one side and loop on the other.
Heavy duty stick on tape
50% stronger closure than standard hook and loop tape
Water resistant adhesive - for interior and exterior use
相关链接
- Velcro White Hook & Loop Tape, 50mm x 2.5 m
- Velcro White Hook & Loop Tape, 50mm x 1 m
- VELCRO® White Hook & Loop Tape, 50mm x 5 m
- Velcro Black Hook & Loop Tape, 50mm x 5 m
- Velcro Black Hook & Loop Tape, 50mm x 2.5 m
- VELCRO® Black Hook & Loop Tape, 50mm x 5 m
- VELCRO® Black Hook & Loop Tape, 50mm x 25 m
- Velcro White Hook & Loop Tape, 20mm x 2.5 m