NEMIQ 50992 Series Red, Orange 0.75 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 100 m, Polyvinyl Chloride,

小計(1 卷,共 100 米)*

HK$287.30

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每卷
每米*
1 +HK$287.30HK$2.873

* 參考價格

RS庫存編號:
350-008
Distrelec 貨號:
304-14-793
製造零件編號:
50992-61-100
製造商:
NEMIQ
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NEMIQ

Product Type

Hook Up Wire

Cross Sectional Area

0.75 mm²

Jacket Colour

Red, Orange

Core Strands

1 x 1mm

Cable Length

100m

Outside Diameter

1.9mm

Voltage

100V

Maximum Operating Temperature

100°C

Conductor Material

Copper

Standards/Approvals

CE, IEC/EN 60332-1-2, RoHS 3 (2015/863), Volvo R2 7613

Jacket Material

Polyvinyl Chloride

Sub Type

Connection Cable for Car and Boat Applications

Minimum Operating Temperature

-40°C

Cable Type

Round

Fire Behaviour

Flame Retardant

Series

50992

Size of Strands

1mm

Number of Strands

1

COO (Country of Origin):
SE
The NEMIQ R2G4 cable is 0.75 mm² in size, orange or red in color, and comes in a B3 spool. It is rated for 100V and features PVC insulation with an operating temperature of up to 100°C.

Material core insulation Polyvinyl chloride (PVC)

Conductor material Copper

Conductor surface Bare

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。