小計(1 件)*
HK$43.20
訂單超過 HK$250.00 免費送貨
有庫存
- 1,423 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$43.20 |
* 參考價格
- RS庫存編號:
- 119-978
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Swivel Spring Hook | |
| Material | Zinc Alloy | |
| Finish | Black | |
| Length | 83mm | |
| Standards/Approvals | No | |
| Width | 36mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Swivel Spring Hook | ||
Material Zinc Alloy | ||
Finish Black | ||
Length 83mm | ||
Standards/Approvals No | ||
Width 36mm | ||
豁免
- COO (Country of Origin):
- TW
RS PRO Dual-joint Double Swivel Snap Hook, Zinc Alloy, 18 lb Load Capacity
The RS PRO Dual-joint Double Swivel Snap Hook is a versatile and durable attachment designed for secure fastening in a variety of settings. Its fully rotating design makes it ideal for use with belts, backpacks, fishing vests, and more, offering a convenient solution for quickly and efficiently securing items.
Features and Benefits
3-1/4 inches (83 cm) with a maximum load capacity of 18 pounds: Provides robust support for a range of applications
Double buckle design with two robust wire gates: Simplifies connecting and disconnecting ropes, keys, or pet tags
Unique capability to rotate freely with two joints: Offers complete 360-degree plus an additional 180-degree rotation for flexibility
Constructed from high-quality zinc alloy: Ensures durability and longevity
Resistant to rust and corrosion: Suitable for both indoor and outdoor use
Applications
Outdoor gear
Fishing equipment
Pet accessories
Backpacks
Additional Information
Black finish
Made from high quality zinc alloy
Material: Zinc Alloy
Lifting Load: 18 lb
Length: 83 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO Zinc Alloy Swivel Spring Hook 103 mm
- RS PRO Zinc Plated Steel Swivel Spring Hook
- RS PRO Swivel Spring Hook Steel
- RS PRO Zinc Alloy Bolt-On Hook 70 mm
- RS PRO Nickel Plated Steel Swivel Spring Hook
- Yahata Neji Copper Alloy, Zinc Alloy Screw J Hook 32 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw J Hook 35 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw Eye Hook 5 mm