可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$518.20
訂單超過 HK$250.00 免費送貨
有庫存
- 195 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 20 | HK$103.64 | HK$518.20 |
| 25 + | HK$85.30 | HK$426.50 |
* 參考價格
- RS庫存編號:
- 470-765
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Swivel Spring Hook | |
| Material | Steel | |
| Finish | Zinc Plated | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Swivel Spring Hook | ||
Material Steel | ||
Finish Zinc Plated | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Galvanised Steel Chain Link, 5.8 mm
Connect chains quickly and easily with this chain link from RS PRO. It's a handy item to keep in your workshop for securing heavy objects or hanging up tools.
This hook is made from galvanised steel, making it exceptionally strong and able to withstand a great deal of force without being damaged or weakened. The zinc plating protects the component from moisture and prevents corrosion, so you can use it outdoors. The hinged spring latch allows you to insert or remove a chain easily and ensures it stays securely closed once fastened.
This link is highly versatile and can be used in a range of industrial and household applications. You'll find it used for the suspension of lighting rigs and dog leashes.
Features and Benefits
相关链接
- RS PRO Zinc Plated Steel Swivel Spring Hook
- RS PRO Nickel Plated Steel Swivel Spring Hook
- RS PRO Zinc Alloy Swivel Spring Hook 103 mm
- RS PRO Zinc Alloy Swivel Spring Hook 83 mm
- RS PRO Swivel Spring Hook Steel
- RS PRO Zinc Plated Steel Extension, Compression Spring Kit
- RS PRO Zinc Plated Steel Torsion Compression Spring Kit
- RS PRO Steel J Hook Zinc Plated 20mm 7 mm