小計(1 件)*
HK$3,393.50
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,393.50 |
* 參考價格
- RS庫存編號:
- 265-1074
- 製造零件編號:
- ADA-QFN32
- 製造商:
- Seeit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seeit | |
| Product Type | IC Socket Adapter | |
| Number of Contacts B | 32 | |
| Pitch | 0.5mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Seeit | ||
Product Type IC Socket Adapter | ||
Number of Contacts B 32 | ||
Pitch 0.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Seeit
The Seeit adapter connect the pins of a DFN32 or QFN32 (dimensions 5 x 5 mm) package chip to a 32 pin DIP equivalent. It accept a MLF, QFN device and plug into a DIP socket.
Pitch up to 0.5 mm
Pluggable adapter
Socket type cover
相关链接
- Seeit 0.5 mm Pitch IC Socket Adapter
- Seeit 0.65 mm Pitch IC Socket Adapter
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to SSOP
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to TQFP
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to MLF/QFN
- Seeit Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, DIP to PLCC
- Seeit ADA-PLCC28 Socket Adapter Socket Adapter for PLS100/101
- Seeit ADA-TQFP44 Chip Programming Adapter Socket Adapter for PIC16F877, AT89C52