TE Connectivity 7529 Way Box & Tray IC Socket

小計(1 盒,共 1200 件)*

HK$3,630,967.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +HK$3,630,967.30HK$3,025.806

* 參考價格

RS庫存編號:
602-768
製造零件編號:
1-2376820-2
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

IC Socket

Package Type

Box & Tray

Number of Contacts

7529

Orientation

Straight

Contact Material

Stainless Steel

COO (Country of Origin):
CN
The TE Connectivity Connector Hardware Accessory is a Bolster Assembly designed for mounting applications. It accommodates 7,529 positions and operates within a temperature range of -40°C to 100°C, with a maximum operating temperature of 100°C. The packaging method includes both box and tray.

Insulator material polyester

Primary product material stainless steel

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。