TE Connectivity 7529 Way Box & Tray IC Socket
- RS庫存編號:
- 602-772
- 製造零件編號:
- 2376821-1
- 製造商:
- TE Connectivity
小計(1 盒,共 1200 件)*
HK$1,214,408.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$1,214,408.40 | HK$1,012.007 |
* 參考價格
- RS庫存編號:
- 602-772
- 製造零件編號:
- 2376821-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Package Type | Box & Tray | |
| Product Type | IC Socket | |
| Number of Contacts | 7529 | |
| Orientation | Straight | |
| Contact Material | Steel | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Package Type Box & Tray | ||
Product Type IC Socket | ||
Number of Contacts 7529 | ||
Orientation Straight | ||
Contact Material Steel | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector Hardware Accessory is a Back plate designed for mounting applications. It supports 7,529 positions and operates within a temperature range of -40°C to 100°C, with a maximum temperature rating of 100°C. The packaging method includes both box and tray.
Insulator material polyester
Primary product material steel
相关链接
- TE Connectivity 7529 Way Box & Tray IC Socket
- TE Connectivity 0.93 mm Pitch 7529 Way Box & Tray Board LGA 7529 IC Socket
- TE Connectivity Box & Tray IC Socket
- Molex 1.02 mm Pitch 2011 Way Tray Surface LGA 7529 IC Socket
- TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- TE Connectivity 0.99 mm Pitch Tray Socket
- TE Connectivity 1 mm Pitch 250 Way Tray Surface Socket
- TE Connectivity 0.99 mm Pitch Tray Test Socket