小計(1 盒,共 50000 件)*
HK$562,934.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年7月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$562,934.60 | HK$11.259 |
* 參考價格
- RS庫存編號:
- 602-776
- 製造零件編號:
- 2446198-3
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | IC Socket | |
| Orientation | Straight | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type IC Socket | ||
Orientation Straight | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Power Tap Screw Assembly is designed with low halogen content, ensuring compliance with environmental and safety standards. It contains Br, Cl, F, and I at levels below 900 ppm per homogeneous material.
EU RoHS Directive
EU ELV Directive
相关链接
- TE Connectivity IC Socket
- TE Connectivity 14 Way DIP IC Socket
- TE Connectivity 7529 Way Box & Tray IC Socket
- TE Connectivity 2.54 mm Pitch 3 Way Through Hole SIP Socket IC Socket
- TE Connectivity Board DIP IC Socket
- TE Connectivity Box & Tray IC Socket
- TE Connectivity 0.99 mm Pitch LGA Surface Prototyping IC Socket
- TE Connectivity 5.08 mm Pitch 3 Way Surface Transistor IC Socket