TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- RS庫存編號:
- 272-2157
- 製造零件編號:
- 1-2351052-6
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 272-2157
- 製造零件編號:
- 1-2351052-6
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Prototyping Socket | |
| IC Socket Type | Prototyping Socket | |
| Package Type | Box & Tray | |
| Orientation | Rectangular | |
| Contact Material | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Prototyping Socket | ||
IC Socket Type Prototyping Socket | ||
Package Type Box & Tray | ||
Orientation Rectangular | ||
Contact Material Nickel | ||
Minimum Operating Temperature -40°C | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity ic socket hardware carrier assembley this is compatible with LGA 4677 IC socket type.
RoHS compliant
ELV compliant
相关链接
- TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- TE Connectivity Box & Tray IC Socket
- TE Connectivity 7529 Way Box & Tray IC Socket
- TE Connectivity 0.93 mm Pitch 7529 Way Box & Tray Board LGA 7529 IC Socket
- TE Connectivity 0.99 mm Pitch LGA Surface Prototyping IC Socket
- TE Connectivity 0.99 mm Pitch Tray Test Socket
- TE Connectivity 0.99 mm Pitch Tray Socket
- TE Connectivity 1 mm Pitch 250 Way Tray Surface Socket