TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- RS庫存編號:
- 272-2166
- 製造零件編號:
- 2351051-2
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 托盤,共 10 件)*
HK$2,678.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年10月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 10 - 40 | HK$267.83 | HK$2,678.30 |
| 50 + | HK$251.08 | HK$2,510.80 |
* 參考價格
- RS庫存編號:
- 272-2166
- 製造零件編號:
- 2351051-2
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Prototyping Socket | |
| IC Socket Type | Prototyping Socket | |
| Package Type | Box & Tray | |
| Orientation | Rectangular | |
| Contact Material | Nickel | |
| Socket Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliant, ELV Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Prototyping Socket | ||
IC Socket Type Prototyping Socket | ||
Package Type Box & Tray | ||
Orientation Rectangular | ||
Contact Material Nickel | ||
Socket Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliant, ELV Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity ic socket backplate assembley is made up of steel material and plated with nickel material. The insulator material is polycarbonate film plus acrylic adhesive layer.
RoHS compliant
ELV compliant
相关链接
- TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- TE Connectivity Box & Tray IC Socket
- TE Connectivity 7529 Way Box & Tray IC Socket
- TE Connectivity 0.93 mm Pitch 7529 Way Box & Tray Board LGA 7529 IC Socket
- TE Connectivity 0.99 mm Pitch Tray Socket
- TE Connectivity 0.99 mm Pitch Tray Test Socket
- TE Connectivity 1 mm Pitch 250 Way Tray Surface Socket
- Yamaichi 2.54 mm Pitch 289 Way PGA Through Hole Prototyping IC Socket