Pomona IC Test Clip, 8 Way
- RS庫存編號:
- 221-8249
- Distrelec 貨號:
- 140-45-803
- 製造零件編號:
- 5250
- 製造商:
- Pomona
可享批量折扣
查看批量定價選項小計(1 件)*
HK$199.90
訂單超過 HK$250.00 免費送貨
有庫存
- 51 件準備從其他地點送貨
- 加上 30 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$199.90 |
| 5 + | HK$196.00 |
* 參考價格
- RS庫存編號:
- 221-8249
- Distrelec 貨號:
- 140-45-803
- 製造零件編號:
- 5250
- 製造商:
- Pomona
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pomona | |
| Product Type | IC Test Clip | |
| Number of Ways | 8 | |
| Row Spacing | 0.35in | |
| Contact Plating | Gold | |
| IC Package Type | SOIC | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Pomona | ||
Product Type IC Test Clip | ||
Number of Ways 8 | ||
Row Spacing 0.35in | ||
Contact Plating Gold | ||
IC Package Type SOIC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Pomona new test clips are designed especially for in-circuit testing on Small Outline Integrated Circuits (SOIC & SOJ). The SOIC Clip test clip assures a positive connection to all chip leads and provides hands-free testing.
Upper contacts are .025" sq. pins,
spaced at .100". Pins are perfect for
sq. pin receptacles, wire-wrap or
jumper leads
Gold plated lower contacts assure
reliable, noise free connections
Molded barriers between each contact
allow connections to be made on live
boards without accidental shorting to
adjacent chip leads
相关链接
- 3M IC Test Clip, 16 Way
- Pomona Test Lead & Connector Kit With Minigrabber Test Clip
- Pomona Test Lead & Connector Kit With Minigator Clip To StackingBanana Plug
- Pomona, Blue BNC Test Box
- Pomona Male Test Connector Adapter
- Pomona 5673B Test Lead Kit
- Keysight Technologies 10072A Test Probe Clip Kit Test Probe Clip Kit, For Use With Probing Fine-Pitch IC
- IC Test Clips