Vishay SIHG47N60EF-GE3, N-Channel IGBT, 3-Pin TO-247AC
- RS庫存編號:
- 180-7913
- 製造零件編號:
- SIHG47N60EF-GE3
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$88.70
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 34 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 - 6 | HK$88.70 |
| 7 - 12 | HK$86.60 |
| 13 + | HK$85.30 |
* 參考價格
- RS庫存編號:
- 180-7913
- 製造零件編號:
- SIHG47N60EF-GE3
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | IGBT | |
| Maximum Power Dissipation Pd | 379W | |
| Package Type | TO-247AC | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 30 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | EF | |
| Length | 16.25mm | |
| Width | 15.87mm | |
| Energy Rating | 1500mJ | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type IGBT | ||
Maximum Power Dissipation Pd 379W | ||
Package Type TO-247AC | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 30 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series EF | ||
Length 16.25mm | ||
Width 15.87mm | ||
Energy Rating 1500mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay SIHG47N60EF is a N-channel EF series power MOSFET with fast body diode having drain to source voltage(Vds) of 600V and gate to source voltage (VGS) 30V. It is having TO-247AC package. It is offers drain to source resistance (RDS.) of 0.065ohms at 10VGS. Maximum drain current 47A.
Fast body diode MOSFET using E series technology
Reduced trr, Qrr, and IRRM
Low figure of merit (FOM) Ron x Qg
相关链接
- Vishay SIHG47N60EF-GE3 3-Pin TO-247AC
- Vishay SUM70060E-GE3 3-Pin TO-263, Surface
- Vishay SIH N-Channel MOSFET 850 V TO-247AC SIHG24N80AEF-GE3
- Vishay Single E N-Channel MOSFET 650 V TO-247AC SIHG47N65E-GE3
- Vishay SIHG N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG150N60E-GE3
- Vishay SIHG N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247AC SIHG155N60EF-GE3
- Vishay SiHG32N50D N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247AC SiHG32N50D-GE3
- Vishay EF N-Channel Power MOSFET 800 V, 3-Pin TO-247AC SIHG15N80AEF-GE3