Infineon IKD10N60RFATMA1 IGBT, 10 A 600 V TO-252
- RS庫存編號:
- 258-1004
- 製造零件編號:
- IKD10N60RFATMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
HK$32.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 8 | HK$16.15 | HK$32.30 |
| 10 - 98 | HK$14.55 | HK$29.10 |
| 100 - 248 | HK$14.00 | HK$28.00 |
| 250 - 498 | HK$11.85 | HK$23.70 |
| 500 + | HK$11.00 | HK$22.00 |
* 參考價格
- RS庫存編號:
- 258-1004
- 製造零件編號:
- IKD10N60RFATMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Maximum Continuous Collector Current Ic | 10A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 150W | |
| Package Type | TO-252 | |
| Switching Speed | 30kHz | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.2V | |
| Maximum Operating Temperature | 175°C | |
| Series | TRENCHSTOPTMRC-DrivesFast | |
| Standards/Approvals | RoHS, Pb-free lead plating | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Maximum Continuous Collector Current Ic 10A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 150W | ||
Package Type TO-252 | ||
Switching Speed 30kHz | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.2V | ||
Maximum Operating Temperature 175°C | ||
Series TRENCHSTOPTMRC-DrivesFast | ||
Standards/Approvals RoHS, Pb-free lead plating | ||
Automotive Standard No | ||
The Infineon RC-Drives 600 V, 10 A hard-switching IGBT3 with monolithically integrated reverse conducting diode in a TO252 package, has been developed by Infineon as a cost optimized solution for consumer drives market. This basic technology provides outstanding performance for permanent magnet synchronous and brushless DC motor drives.
Very tight parameter distribution
Best in class current versus package size performance
Outstanding temperature stability
Very good EMI behaviour
相关链接
- Infineon IKD10N60RFATMA1 IGBT, 10 A 600 V TO-252
- Infineon IKD10N60RC2ATMA1 IGBT, 10 A 600 V TO-252
- Infineon IKD15N60RC2ATMA1 IGBT, 15 A 600 V TO-252
- Infineon IKD04N60RC2ATMA1 IGBT, 8 A 600 V TO-252
- Infineon IKD06N60RC2ATMA1 IGBT, 6 A 600 V TO-252
- Infineon IKD15N60RATMA1 30 A 600 V Surface
- Infineon IKD15N60RFATMA1 30 A 600 V Surface
- Infineon IKD10N60RATMA1 20 A 600 V Surface