Infineon IGP06N60TXKSA1, N-Channel IGBT, 12 A 600 V, 3-Pin TO-220, Surface
- RS庫存編號:
- 273-2959
- 製造零件編號:
- IGP06N60TXKSA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省13%
查看批量定價選項小計(1 包,共 2 件)*
HK$25.00
訂單超過 HK$250.00 免費送貨
有庫存
- 190 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$12.50 | HK$25.00 | - |
| 10 - 18 | HK$10.85 | HK$21.70 | 13% |
| 20 - 98 | HK$10.70 | HK$21.40 | 14% |
| 100 - 498 | HK$8.50 | HK$17.00 | 32% |
| 500 + | HK$7.20 | HK$14.40 | 42% |
* 參考價格
- RS庫存編號:
- 273-2959
- 製造零件編號:
- IGP06N60TXKSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 12A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 88W | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.05V | |
| Maximum Operating Temperature | 175°C | |
| Series | TrenchStop | |
| Height | 4.57mm | |
| Width | 10.36mm | |
| Length | 15.95mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 12A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 88W | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.05V | ||
Maximum Operating Temperature 175°C | ||
Series TrenchStop | ||
Height 4.57mm | ||
Width 10.36mm | ||
Length 15.95mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IGBT3 in a TO220 package, leads to significant improvement of static as well as dynamic performance of the device, due to combination of trench cell and fieldstop concept. The combination of IGBT with soft recovery emitter controlled diode fu
High ruggedness and temperature stable behaviour
High device reliability
Very tight parameter distribution
相关链接
- Infineon IGP06N60TXKSA1 12 A 600 V Surface
- Infineon IKP06N60TXKSA1 12 A 600 V Through Hole
- Infineon 26 A 600 V Through Hole
- Infineon 41 A 600 V Through Hole
- Infineon IKP15N60TXKSA1 26 A 600 V Through Hole
- Infineon IKP20N60TXKSA1 41 A 600 V Through Hole
- Infineon IKB06N60TATMA1 12 A 600 V Through Hole
- Infineon 4 A 600 V TO-251