Infineon, Type N-Channel IGBT, 140 A 1200 V, 3-Pin TO-247, Through Hole

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$123.50

Add to Basket
選擇或輸入數量
有庫存
  • 132 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$123.50
5 - 9HK$121.00
10 - 24HK$112.40
25 - 49HK$102.90
50 +HK$95.00

* 參考價格

RS庫存編號:
273-2976
製造零件編號:
IKQ140N120CH7XKSA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

140A

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

962W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

Type N

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Length

20.9mm

Height

5.1mm

Standards/Approvals

RoHS, JEDEC47/20/22

Width

15.9mm

Series

TRENCHSTOP IGBT7

Automotive Standard

No

The Infineon IGBT7 H7 discrete in TO-247PLUS-3pin package has been developed to fulfill the demand in applications focusing on decarbonisation such as solar photovoltaic, uninterruptible power supplies and battery chargers.

Optimized performance in application conditions

Lowest conduction losses

Humidity robustness under harsh environment

Improved EMI performance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。