onsemi AR0145CS AR0145CSSM00SMKA0-CR Image Sensor, 1280 x 800 pixel, 120 fps MIPI, 47-Pin 47-Ball CSP

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$102.10

Add to Basket
選擇或輸入數量
有庫存
  • 3,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$102.10

* 參考價格

包裝方式:
RS庫存編號:
333-421
製造零件編號:
AR0145CSSM00SMKA0-CR
製造商:
onsemi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

onsemi

Product Type

Image Sensor

Series

AR0145CS

Image Size

1280 x 800 pixel

Frame Rate

120fps

Interface Type

MIPI

Package Type

47-Ball CSP

Pin Count

47

Length

5.74mm

Minimum Supply Voltage

1.2V

Maximum Supply Voltage

2.8V

Pixel Size W x H

2.8 μm

Minimum Operating Temperature

30°C

Colour Sensing

Monochrome

Maximum Operating Temperature

85°C

Width

630μm

Standards/Approvals

RoHS Compliant

Height

4.42mm

Automotive Standard

AEC

COO (Country of Origin):
TW
The ON Semiconductor 1/4.3-inch CMOS digital image sensor with an active-pixel array of 1280 (H) x 800 (V) incorporates a new innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The sensor produces clear, low noise images in both low-light and bright scenes. It includes sophisticated camera functions such as auto exposure control, windowing, row skip mode, column-skip mode, pixel-binning and both video and single frame modes. It is programmable through a simple two-wire serial interface.

Flexible Control for Row and Column Skip Mode

On chip Trigger Mode for Synchronization

Built in Flash Control

Two On Chip Phase Lock Loop

Context Switching

CSP without Protective Film

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。