onsemi AR0145CS AR0145CSSM28SMKA0-CP Image Sensor, 1280 x 800 pixel, 120 fps MIPI, 47-Pin CSP
- RS庫存編號:
- 333-422
- 製造零件編號:
- AR0145CSSM28SMKA0-CP
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$108.50
訂單超過 HK$250.00 免費送貨
有庫存
- 2,990 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$108.50 |
* 參考價格
- RS庫存編號:
- 333-422
- 製造零件編號:
- AR0145CSSM28SMKA0-CP
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Series | AR0145CS | |
| Product Type | Image Sensor | |
| Image Size | 1280 x 800 pixel | |
| Frame Rate | 120fps | |
| Interface Type | MIPI | |
| Mount Type | Surface | |
| Package Type | CSP | |
| Pin Count | 47 | |
| Length | 5.74mm | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 2.8V | |
| Pixel Size W x H | 2.8 μm | |
| Minimum Operating Temperature | 30°C | |
| Colour Sensing | Monochrome | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Automotive specifications | |
| Height | 4.42mm | |
| Width | 630μm | |
| Automotive Standard | AEC | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Series AR0145CS | ||
Product Type Image Sensor | ||
Image Size 1280 x 800 pixel | ||
Frame Rate 120fps | ||
Interface Type MIPI | ||
Mount Type Surface | ||
Package Type CSP | ||
Pin Count 47 | ||
Length 5.74mm | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 2.8V | ||
Pixel Size W x H 2.8 μm | ||
Minimum Operating Temperature 30°C | ||
Colour Sensing Monochrome | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Automotive specifications | ||
Height 4.42mm | ||
Width 630μm | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- TW
The ON Semiconductor 1/4.3-inch CMOS digital image sensor with an active-pixel array of 1280 (H) x 800 (V) incorporates a new innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The sensor produces clear, low noise images in both low-light and bright scenes. It includes sophisticated camera functions such as auto exposure control, windowing, row skip mode, column-skip mode, pixel-binning and both video and single frame modes. It is programmable through a simple two-wire serial interface.
Flexible Control for Row and Column Skip Mode
On chip Trigger Mode for Synchronization
Built in Flash Control
Two On Chip Phase Lock Loop
Context Switching
CSP with Protective Film
相关链接
- onsemi AR0145CS AR0145CSSM28SMKA0-CR Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
- onsemi AR0145CS AR0145CSSM28SMKA0-CP2 Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
- onsemi AR0145CS AR0145CSSM00SMKA0-CP Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
- onsemi AR0145CS AR0145CSSM00SMKA0-CR Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
- onsemi AR0145CS AR0145CSSM00SMKA0-CP2 Image Sensor 120 fps MIPI, 47-Pin 47-Ball CSP
- ams OSRAM Mira050 Mira050-2QC1WB FT SE Image Sensor 200 fps MIPI, 46-Pin CSP
- ams OSRAM Mira050 Mira050-2QI1WB FT SE Image Sensor 200 fps MIPI, 46-Pin CSP
- ams OSRAM Mira050 Mira050-2QM1WB FT SE Image Sensor 120 fps MIPI 46-Pin CSP