Hamamatsu Photonics S10077 S10077 Image Sensor, 1024 pixel, 927 fps, 12-Pin LCP
- RS庫存編號:
- 261-6259
- Distrelec 貨號:
- 304-34-390
- 製造零件編號:
- S10077
- 製造商:
- Hamamatsu Photonics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 托盤,共 2 件)*
HK$2,685.40
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 2 - 2 | HK$1,342.70 | HK$2,685.40 |
| 4 - 8 | HK$1,275.60 | HK$2,551.20 |
| 10 + | HK$1,239.85 | HK$2,479.70 |
* 參考價格
- RS庫存編號:
- 261-6259
- Distrelec 貨號:
- 304-34-390
- 製造零件編號:
- S10077
- 製造商:
- Hamamatsu Photonics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hamamatsu Photonics | |
| Series | S10077 | |
| Product Type | Image Sensor | |
| Image Size | 1024 pixel | |
| Frame Rate | 927fps | |
| Mount Type | Through Hole | |
| Package Type | LCP | |
| Pin Count | 12 | |
| Length | 41.6mm | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -5°C | |
| Pixel Size W x H | 14 x 50 μm | |
| Maximum Operating Temperature | 50°C | |
| Height | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Hamamatsu Photonics | ||
Series S10077 | ||
Product Type Image Sensor | ||
Image Size 1024 pixel | ||
Frame Rate 927fps | ||
Mount Type Through Hole | ||
Package Type LCP | ||
Pin Count 12 | ||
Length 41.6mm | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -5°C | ||
Pixel Size W x H 14 x 50 μm | ||
Maximum Operating Temperature 50°C | ||
Height 3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics CMOS linear image sensor designed for image input applications. The signal processing circuit has a charge amplifier with excellent input/output characteristics. The circuit also includes a 8-bit/10-bit A/D converter.
1024 pixels
Digital output
Low power consumption
相关链接
- Hamamatsu Photonics S10077 S10077 Image Sensor 927 fps, 12-Pin LCP
- Hamamatsu Photonics Image Sensor Sensor Board for C12880MA C13016
- Hamamatsu Photonics S11108 400 to 1000 nm Photodiode, Surface Mount LCP
- Hamamatsu Photonics S11639-01 200 to 1000 nm Photodiode, Surface Mount LCP
- Hamamatsu Photonics Mini-spectrometers Image Sensor Module for Spectrometer Measurement Equipment
- Hamamatsu Photonics Mini-spectrometers Image Sensor Module for Spectrometer Color Measurement
- Hamamatsu Photonics Mini-spectrometers Image Sensor Module for Spectrometer Fruit Sugar Content Measurement, Component
- Hamamatsu Photonics Mini-spectrometers Image Sensor Module for Spectrometer Visible Light Source Testing, Chemical