享受批量購買折扣
額外添加5件可節省HK$292.00
查看批量定價選項小計(1 件)*
HK$329.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 10 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$329.70 | - |
| 5 + | HK$271.30 | HK$292.00 |
* 參考價格
- RS庫存編號:
- 137-0932
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 33 mm | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Finish | Blackened | |
| Standards/Approvals | RS | |
| Drive Type | Square | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 33 mm | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Finish Blackened | ||
Standards/Approvals RS | ||
Drive Type Square | ||
豁免
- COO (Country of Origin):
- TW
RS PRO Deep Impact Socket – 3 /4 in. Square Drive
When tackling tough jobs, RS PRO Impact Sockets are in a league of their own. Our impact sockets deliver the power, precision, and reliability you need for the most demanding tasks. Whether in automotive repair, heavy machinery maintenance, or industrial applications, RS PRO Impact Sockets are your go-to solution for removing and installing hardware.
Why Choose RS PRO Impact Sockets?
RS PRO impact sockets offer superior strength and durability, made from high-grade chrome molybdenum steel designed to withstand high torque and impact forces, ensuring long-lasting performance. Each impact socket undergoes a rigorous heat treatment process during construction, enabling it to resist wear and tear even under the most challenging conditions.
Features and Benefits
Applications
相关链接
- BETA 33 mm 19.05 mm Drive Impact Socket, 57mm length
- BETA 33 mm 19.05 mm Drive Impact Socket, 90mm length
- BETA 33 mm 19.05 mm Drive Impact Socket, 100mm length
- SAM 33 mm 19.05 mm Drive Impact Socket, 57mm length
- RS PRO 27 mm 19.05 mm Drive Impact Socket
- RS PRO 30 mm 19.05 mm Drive Impact Socket
- RS PRO 32 mm 19.05 mm Drive Impact Socket
- RS PRO 33 mm 1 in Drive Impact Socket