小計(1 件)*
HK$330.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$330.40 |
* 參考價格
- RS庫存編號:
- 137-0938
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 33 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Finish | Blackened | |
| Standards/Approvals | RS | |
| Drive Type | Square | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 33 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Finish Blackened | ||
Standards/Approvals RS | ||
Drive Type Square | ||
豁免
- COO (Country of Origin):
- TW
RS PRO Deep Impact Socket – 1 in. Square Drive
When tackling tough jobs, RS PRO Impact Sockets are in a league of their own. Our impact sockets deliver the power, precision, and reliability you need for the most demanding tasks. Whether in automotive repair, heavy machinery maintenance, or industrial applications, RS PRO Impact Sockets are your go-to solution for removing and installing hardware.
Why Choose RS PRO Impact Sockets?
RS PRO impact sockets offer superior strength and durability, made from high-grade chrome molybdenum steel designed to withstand high torque and impact forces, ensuring long-lasting performance. Each impact socket undergoes a rigorous heat treatment process during construction, enabling it to resist wear and tear even under the most challenging conditions.
Features and Benefits
Applications
相关链接
- SAM 33 mm 1 in Drive Impact Socket
- SAM 1 in 33 mm Drive Impact Socket
- SAM 33 mm 1 in Drive Impact Socket, 63mm length
- SAM 1 in 33 mm Drive Impact Socket, 25.4mm length
- Bahco 33 mm 1 in Drive Deep Impact Socket, 100mm length
- RS PRO 33 mm 19.05 mm Drive Impact Socket
- Facom 33 mm 1 in Drive Impact Socket, 270mm length
- Facom 33 mm 1 in Drive Impact Socket, 63mm length