RS PRO Indicator Bulb Holder

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$47.50

Add to Basket
選擇或輸入數量
有庫存
  • 170 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 120HK$9.50HK$47.50
125 - 245HK$9.30HK$46.50
250 - 495HK$9.02HK$45.10
500 - 2495HK$8.80HK$44.00
2500 +HK$7.24HK$36.20

* 參考價格

RS庫存編號:
206-536
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Indicator Bulb Holder

Lamp Removal Tool


Enables easy removal of 10mm filament, neon and multi-chip LEDs

Multi-Chip LEDs


Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Very high immunity to shock and vibration

Current consumption is between 50 and 65% lower

Lower operating temperatures

Note

The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。