Banner M18TIP14 Temperature Sensor IR Temperature Sensor, 2m Cable, -20°C to +300°C

小計(1 件)*

HK$4,413.13

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,413.13

* 參考價格

RS庫存編號:
294-528
製造零件編號:
M18TIP14
製造商:
Banner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Banner

Sensor Type

Temperature Sensor

Response Time

75 ms

Cable Length

2m

Supply Voltage

12 → 30 V dc

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+300°C

COO (Country of Origin):
US
The Banner Infrared Temperature Sensor offers precision temperature detection through its non-contacting technology, adeptly measuring within a range that suits various applications. This innovative sensor utilises a thermopile detector to perceive infrared light, ensuring reliability without needing an auxiliary controller.

Available with various cable lengths for flexible installation
Remote configuration enhances usability in dynamic applications
Alarm output feature ensures alerts for critical temperature thresholds

相关链接