Banner M18TUP8 Temperature Sensor IR Temperature Sensor, 2m Cable, -20°C to +300°C
- RS庫存編號:
- 294-534
- 製造零件編號:
- M18TUP8
- 製造商:
- Banner
小計(1 件)*
HK$4,259.55
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,259.55 |
* 參考價格
- RS庫存編號:
- 294-534
- 製造零件編號:
- M18TUP8
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Sensor Type | Temperature Sensor | |
| Response Time | 75 ms | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 30 V dc | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | +300°C | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Sensor Type Temperature Sensor | ||
Response Time 75 ms | ||
Cable Length 2m | ||
Supply Voltage 12 → 30 V dc | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed +300°C | ||
- COO (Country of Origin):
- US
The Banner Infrared Temperature Sensor represents a cutting-edge solution for sensing object temperatures without contact. Engineered for precision, this sensor achieves values between -20 °C to +300 °C, ensuring reliable performance across a broad spectrum of applications. Its compact, rugged design is well-suited for harsh environments, making it an ideal choice for industries ranging from food production to high-heat manufacturing processes.
Userfriendly TEACH configuration streamlines setup processes
Builtin alarm output enhances system alert capabilities
Suitable for diverse applications from hot part detection to flame verification
Builtin alarm output enhances system alert capabilities
Suitable for diverse applications from hot part detection to flame verification
相关链接
- Banner M18TB14Q Temperature Sensor IR Temperature Sensor 0°C to +300°C
- Banner M18TB8Q Temperature Sensor IR Temperature Sensor 0°C to +300°C
- Banner M18TB6EQ Temperature Sensor IR Temperature Sensor 0°C to +300°C
- Banner M18TIP14 Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TIP14Q Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TIP6EQ Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TIP8Q Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TUP8Q Temperature Sensor IR Temperature Sensor -20°C to +300°C