Banner M18TIP8Q Temperature Sensor IR Temperature Sensor, 2m Cable, -20°C to +300°C

小計(1 件)*

HK$4,259.55

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,259.55

* 參考價格

RS庫存編號:
294-531
製造零件編號:
M18TIP8Q
製造商:
Banner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Banner

Sensor Type

Temperature Sensor

Response Time

75 ms

Cable Length

2m

Supply Voltage

12 → 30 V dc

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+300°C

COO (Country of Origin):
US
The Banner Infrared Temperature Sensor is an advanced non-contact temperature measurement device designed for precision in various environments. Ideal for applications that require accurate temperature monitoring without the need for direct contact, this sensor employs sophisticated infrared technology to detect thermal energy emitted from objects.

Multiple output options facilitate integration with various systems
Alarm output feature enhances safety by indicating critical conditions
Highquality materials ensure longevity and reliability

相关链接