TE Connectivity Extraction Tool, 1579007 Series, Spare Tube Only Contact, Extraction Tool Contact
- RS庫存編號:
- 168-0603
- 製造零件編號:
- 9-1579007-7
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省HK$32.50
查看批量定價選項小計(1 盒,共 1 件)*
HK$129.00
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 節省 |
|---|---|---|
| 1 - 4 | HK$129.00 | - |
| 5 + | HK$122.50 | HK$32.50 |
* 參考價格
- RS庫存編號:
- 168-0603
- 製造零件編號:
- 9-1579007-7
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Contact Type | Spare Tube Only | |
| Product Type | Extraction Tool | |
| Sub Type | Extraction Tool | |
| Series | 1579007 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Contact Type Spare Tube Only | ||
Product Type Extraction Tool | ||
Sub Type Extraction Tool | ||
Series 1579007 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
TE Connectivity Standard Extraction Tool
When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability
TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.
Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design
Spare tubes are also available:
• Stock number 876-1983 is a spare tube for stock number 395-7634.
• Stock number 876-1946 is a spare tube for TE standard extraction tool part number 539972-1.
TE Connectivity Insertion and Extraction Tooling
相关链接
- TE Connectivity Extraction Tool Spare Tube Only Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Spare Tube Only Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Pin Contact Contact size 2.36 mm
- TE Connectivity Extraction Tool Extraction Tool Contact
- TE Connectivity Extraction Tool MQS Contact, Extraction Tool Contact
- TE Connectivity Insertion & Extraction Tool Insertion & Extraction Tool Contact
- TE Connectivity Extraction Tool Pin Contact Contact size 24 to 20 AWG