Amphenol Socapex Insertion & Extraction Tool, T22D Series, High Density Contact

小計(1 件)*

HK$41.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2,157 件從 2026年11月16日 起發貨
  • 加上 475 件從 2026年11月23日 起發貨
  • 加上 600 件從 2027年2月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$41.30

* 參考價格

RS庫存編號:
205-3898
製造零件編號:
809856
製造商:
Amphenol Socapex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Amphenol Socapex

Product Type

Insertion & Extraction Tool

Sub Type

High Density

Series

T22D

Overall Length

42.06mm

For Use With

MIL-DTL-38999 Series I

Standards/Approvals

ASTM-D-4814, MIL-PRF-47220, MIL-DTL-38999, MIL-A-8243, QPL, MIL-PRF-87937, MIL-DTL-83133, MIL.STD 1344/1099, A-A-2904, HE308, TT-I-735, A-A-52530, MIL-L-7808, EIA364.10, UTE 93-422, MIL-PRF-23699, MIL-H-5606

Insertion and removal tools


Plastic tools for contact insertion and extraction

The white end of the tool is used for extraction, and the coloured end is used for insertion.

LJT Series professional connectors (HE 308)


Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.

LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.

Bayonet snap-lock latch.

Scoop-proof male contact mechanical protection.

The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.

Contacts must be crimped with pliers

M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。