TE Connectivity Crimp Extraction Tool, Mini-Universal MATE-N-LOK Series, Crimp Contact, Extraction Tool Contact
- RS庫存編號:
- 782-1138
- Distrelec 貨號:
- 180-06-151
- 製造零件編號:
- 189727-1
- 製造商:
- TE Connectivity
可享批量折扣
查看批量定價選項小計(1 件)*
HK$261.60
訂單超過 HK$250.00 免費送貨
有庫存
- 70 件準備從其他地點送貨
- 加上 100 件從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$261.60 |
| 5 - 24 | HK$256.50 |
| 25 + | HK$251.30 |
* 參考價格
- RS庫存編號:
- 782-1138
- Distrelec 貨號:
- 180-06-151
- 製造零件編號:
- 189727-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Contact Type | Crimp | |
| Product Type | Crimp Extraction Tool | |
| Sub Type | Extraction Tool | |
| Series | Mini-Universal MATE-N-LOK | |
| For Use With | Mini-Universal MATE-N-LOK Contacts | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Contact Type Crimp | ||
Product Type Crimp Extraction Tool | ||
Sub Type Extraction Tool | ||
Series Mini-Universal MATE-N-LOK | ||
For Use With Mini-Universal MATE-N-LOK Contacts | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IN
TE Extraction Tool for Mini-Universal MATE-N-LOK
This TE Connectivity extraction tool is specifically to be used in conjunction with Mini-Universal MATE-N-LOK series. TE extraction tools are essential in the removal of contact in the connector construction field. Each tool is specifically designed to be used on unique product series and will present the easiest and most effective way to remove contact from a connector.
Features
• Insertion & Extraction Tool Type: Contact Extraction.
• Insertion & Extraction Tool Application: Contact-to-Housing.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
相关链接
- TE Connectivity Crimp Extraction Tool Pin Contact, Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size 0.49
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size 3 mm
- TE Connectivity Crimp Extraction Tool Pin Contact Contact size 2.54 mm
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 20 To 14 AWG
- TE Connectivity Extraction Tool Socket Contact Contact size 3.5 mm
- TE Connectivity Crimp Extraction Tool Pin Contact, Contact size 30/20 AWG
- TE Connectivity Insertion & Extraction Tool Insertion Tool Contact, Contact size 0.084 in