TE Connectivity Extraction Tool, POSITIVE LOCK 4.8 Series, Receptacle Contact, Extraction Tool Contact
- RS庫存編號:
- 876-2352
- 製造零件編號:
- 724659-1
- 製造商:
- TE Connectivity
小計(1 件)*
HK$683.20
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 5 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$683.20 |
* 參考價格
- RS庫存編號:
- 876-2352
- 製造零件編號:
- 724659-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Contact Type | Receptacle | |
| Product Type | Extraction Tool | |
| Sub Type | Extraction Tool | |
| Series | POSITIVE LOCK 4.8 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Contact Type Receptacle | ||
Product Type Extraction Tool | ||
Sub Type Extraction Tool | ||
Series POSITIVE LOCK 4.8 | ||
Standards/Approvals No | ||
豁免
TE Connectivity Extraction Tool for Positive Lock .187 MK II Receptacles
Extraction tool for removing Positive Lock .187 MK II receptacles from connector housings (stock numbers 683-1576 and 719-7445). This Positve Lock extraction tool is used for releasing the housing lance enabling the contact to be pulled free.
TE Connectivity Insertion and Extraction Tooling
相关链接
- TE Connectivity Insertion & Extraction Tool Contact Extraction Contact
- TE Connectivity Extraction Tool Receptacle Contact Contact size 4.8 mm,
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- Amphenol Socapex Insertion & Extraction Tool Receptacle Contact, Insertion Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool, Receptacle Contact
- TE Connectivity Extraction Tool Receptacle Contact Contact size 0.25 mm
- TE Connectivity Extraction Tool Receptacle Contact Contact size 1.2 mm