Exsys USB 2.0 to Male to Terminal Block Female Adapter

小計(1 件)*

HK$98.10

Add to Basket
選擇或輸入數量
有限的庫存
  • 150 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$98.10

* 參考價格

RS庫存編號:
217-860
Distrelec 貨號:
304-12-017
製造零件編號:
EX-49123
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Product Type

Adapter

Connector Type A

USB 2.0

Connector Gender A

Male

Connector Type B

Terminal Block

Connector Gender B

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Exsys Terminal Block Adapter allow stripped wires to be connected without tools. They can be used for testing and various industrial applications, as well as for model making and other hobby applications. The adapter operates within a temperature range of 32°F to 131°F, making it suitable for a wide range of environments and applications.

Push and release terminal allows easy tool free wiring

No soldering or screwdriver required

Easy installation of open cable ends

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。