Exsys USB Female to Female to USB Type A Female Adapter

小計(1 件)*

HK$161.30

Add to Basket
選擇或輸入數量
有庫存
  • 101 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$161.30

* 參考價格

RS庫存編號:
217-876
Distrelec 貨號:
304-12-048
製造零件編號:
EX-49191
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Product Type

Adapter

Connector Type A

USB Female

Connector Gender A

Female

Connector Type B

USB Type A

Connector Gender B

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Exsys Mounting Adapters can be installed in a panel or enclosure with a 22.3mm hole, respectively 25.3mm. The integrated thread allows them to be fixed directly to the panel, making them ideal for mounting digital equipment connections on a front panel for easy access and clarity. It features an operating temperature range from 32°F to 131°F, making them suitable for a variety of industrial and audio applications.

Integrated thread with sealing ring and lock nut

USB C to USB C adapters support fast charging up to 100 W

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。