Exsys USB Type C to Female to USB Type C Female Adapter
- RS庫存編號:
- 217-877
- Distrelec 貨號:
- 304-12-052
- 製造零件編號:
- EX-49195
- 製造商:
- Exsys
小計(1 件)*
HK$188.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 148 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$188.20 |
* 參考價格
- RS庫存編號:
- 217-877
- Distrelec 貨號:
- 304-12-052
- 製造零件編號:
- EX-49195
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Product Type | Adapter | |
| Connector Type A | USB Type C | |
| Connector Gender A | Female | |
| Connector Type B | USB Type C | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Product Type Adapter | ||
Connector Type A USB Type C | ||
Connector Gender A Female | ||
Connector Type B USB Type C | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Exsys Mounting Adapters can be installed in a panel or enclosure with a 22.3mm hole, respectively 25.3mm. The integrated thread allows them to be fixed directly to the panel, making them ideal for mounting digital equipment connections on a front panel for easy access and clarity. It features an operating temperature range from 32°F to 131°F, making them suitable for a variety of industrial and audio applications.
Integrated thread with sealing ring and lock nut
USB C to USB C adapters support fast charging up to 100 W
相关链接
- Exsys USB Type C to Female to USB Type C Female Adapter
- Exsys USB Type C to Female to USB Type C Male Adapter
- Exsys USB Female to Female to USB Type C Female Interface Adapter
- Exsys USB Type C to Female to HDMI Female Adapter
- Exsys USB Type C to Female to DisplayPort Female Adapter
- Exsys Terminal to USB Type C Female Interface Adapter
- Exsys USB Female to Female to USB Type A Female Adapter
- Exsys USB Type A to Female to USB Type A Female Adapter