Seeed Studio RS232, TTL Interface Converter 1
- RS庫存編號:
- 188-7097
- Distrelec 貨號:
- 301-35-131
- 製造零件編號:
- 103990363
- 製造商:
- Seeed Studio
小計(1 件)*
HK$38.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 277 件從 2026年11月16日 起發貨
- 加上 80 件從 2026年12月02日 起發貨
- 加上 320 件從 2027年1月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$38.40 |
* 參考價格
- RS庫存編號:
- 188-7097
- Distrelec 貨號:
- 301-35-131
- 製造零件編號:
- 103990363
- 製造商:
- Seeed Studio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seeed Studio | |
| Product Type | Interface Converter | |
| Bus Type | RS232, TTL | |
| Input Port | Rin | |
| Output Port | Data Output | |
| Maximum Baud Rate | 250kbps | |
| Number of Ports | 1 | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | TIA/EIA-232-F, ITU V.28 | |
| 選取全部 | ||
|---|---|---|
品牌 Seeed Studio | ||
Product Type Interface Converter | ||
Bus Type RS232, TTL | ||
Input Port Rin | ||
Output Port Data Output | ||
Maximum Baud Rate 250kbps | ||
Number of Ports 1 | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals TIA/EIA-232-F, ITU V.28 | ||
- COO (Country of Origin):
- CN
Most of the MCUs use TTL levels, and the computer serial port generally uses 232 levels. If we want the computer to communicate with the MCU, we need this RS-232 To TTL Conveter (MAX3232IDR). This module is based on Max3232, it supports multiple baud rate communication and theoretically supports communication up to 230400bps baud.
Easy to use
Stable, high speed
High cost performance
±15-kV ESD Protection
Low power consumption
Two Drivers and Two Receivers
DB9 Female Header
Typical Applications
Hand-Held Equipment
Palmtop Pcs
相关链接
- Seeed Studio Grove - RS232 Module 103020192
- Aten RS232 Interface Converter 1
- StarTech.com RS232 Interface Converter 1
- Roline RS232 Interface Converter 1
- Roline RS232, RS485 Interface Converter 1
- Brainboxes RS232 Interface Converter 1
- Seeed Studio Seeed Studio XIAO, Board
- Seeed Studio Seeed Studio XIAO, Arduino Compatible Board