WAGO Male to Interface Adapter
- RS庫存編號:
- 279-7405
- 製造零件編號:
- 750-325
- 製造商:
- WAGO
暫時缺貨
- RS庫存編號:
- 279-7405
- 製造零件編號:
- 750-325
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | Interface Adapter | |
| Connector Gender A | Male | |
| Standards/Approvals | IEC, IECEX, IEC 61131-2, UL, EN 61000-6-4, KC, ABS, IEC 60068-2-6, RINA, PRS, IEC 60068-2-27, EAC, ATEX, DNV, EN 61000-6-2 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type Interface Adapter | ||
Connector Gender A Male | ||
Standards/Approvals IEC, IECEX, IEC 61131-2, UL, EN 61000-6-4, KC, ABS, IEC 60068-2-6, RINA, PRS, IEC 60068-2-27, EAC, ATEX, DNV, EN 61000-6-2 | ||
The WAGO fieldbus coupler connects the WAGO I/O System as a slave to the CC-Link fieldbus. The fieldbus coupler supports the CC-Link protocol versions V1.1. and V2.0. The fieldbus coupler detects all connected I/O modules and creates a local process image. This process image may include a mixed arrangement of analog (word-by-word data transfer) and digital (bit-by-bit data transfer) modules. The process image can be transferred via the CC‐Link fieldbus to the memory of the control system.
Pollution degree 2 per IEC 61131-2
RoHS compliant
相关链接
- WAGO Male to Interface Adapter
- WAGO RJ45 to Male to Interface Adapter
- WAGO D-Sub to Male to Interface Adapter
- WAGO D-Sub 9 to Male to Interface Adapter
- WAGO M12 Socket to Male to Interface Adapter
- WAGO RJ45 to Interface Adapter
- WAGO RJ45 to RJ45 Interface Adapter
- WAGO D-Sub to Male to D SUB 9 Plug Female Interface Adapter