WAGO Male to Interface Adapter
- RS庫存編號:
- 279-7417
- Distrelec 貨號:
- 110-50-470
- 製造零件編號:
- 750-347
- 製造商:
- WAGO
小計(1 件)*
HK$5,232.60
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,232.60 |
* 參考價格
- RS庫存編號:
- 279-7417
- Distrelec 貨號:
- 110-50-470
- 製造零件編號:
- 750-347
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | Interface Adapter | |
| Connector Gender A | Male | |
| Standards/Approvals | IEC, KC, RINA, PRS, DNV, IECEX, IEC 60068-2-27, EN 61000-6-2, EAC, EN 61000-6-4, ATEX, ABS, UL, IEC 60068-2-6, IEC 61131-2 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type Interface Adapter | ||
Connector Gender A Male | ||
Standards/Approvals IEC, KC, RINA, PRS, DNV, IECEX, IEC 60068-2-27, EN 61000-6-2, EAC, EN 61000-6-4, ATEX, ABS, UL, IEC 60068-2-6, IEC 61131-2 | ||
The WAGO Fieldbus Coupler is designed for applications with a low data width in the process image. These are primarily applications that use digital process data or only low volumes of analog process data. The system supply is provided directly by the coupler. The field supply is provided via a separate supply module. The CANopen Fieldbus Coupler detects all connected I/O modules and creates a local process image. The local process image is divided into two data zones containing the data received and the data to be sent. The process data can be sent via the CANopen bus to a control system for further processing. The process output data is sent via the CANopen bus.
DIN 35 rail mount
ROHS compliant
相关链接
- WAGO Male to Interface Adapter
- WAGO RJ45 to Male to Interface Adapter
- WAGO D-Sub to Male to Interface Adapter
- WAGO D-Sub 9 to Male to Interface Adapter
- WAGO M12 Socket to Male to Interface Adapter
- WAGO RJ45 to Interface Adapter
- WAGO RJ45 to RJ45 Interface Adapter
- WAGO D-Sub to Male to D SUB 9 Plug Female Interface Adapter