RS Better World

Siemens 3SU1 Series Interface Module, Front, 28mA

小計(1 件)*

HK$4,459.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,459.20

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
159-448
製造零件編號:
3SU1400-1LK10-3BA1
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Interface Module

Current

28mA

Mount Type

Front

Voltage

30V

Cable CSA

0.2mm², 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

72.1mm

Standards/Approvals

EAC, CE, UL, UKCA

Width

40mm

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Series

3SU1

COO (Country of Origin):
CZ
The Siemens interface module for PROFINET delivers exceptional performance and reliability, designed to streamline industrial communication. This advanced module effortlessly integrates with up to 20 terminal modules, providing expanded functionality and connectivity. It ensures precision and optimal functionality with diagnostics and monitoring features, while its robust design withstands challenging environmental conditions. Ideal for modern automation systems, this module simplifies setup and enhances operational efficiency, making it a must-have in any industrial application where dependability is paramount.

Compact design for efficient space utilisation in cabinets

Seamless integration with PROFINET protocol for performance

Advanced diagnostic capabilities for quick issue identification

Spring-loaded terminals ensure secure electrical connections

Reverse polarity protection for added installation safety

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。